text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS9620S

Dual N-Channel 30 V 32 mOhm Surface Mount PowerTrench Mosfet - Power 56

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 14nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Web Price
3,000+
$0.385