text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN359AN

N-Channel 30 V 0.046 Ohm Logic Level PowerTrench Mosfet SSOT-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.046Ω
Rated Power Dissipation: 0.5|W
Package Style:  SSOT-3
Mounting Method: Surface Mount
Pricing Section
Stock:
814
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.275
100
$0.26
500
$0.24
1,500+
$0.225