text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN86265P

MOSFET P-CH 150V 0.8A 3SSOT

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 600|mW
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 0.8A
Turn-on Delay Time: 5.7ns
Turn-off Delay Time: 7.9ns
Rise Time: 2.2ns
Fall Time: 9.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.3V
Technology: PowerTrench
Height - Max: 0.94mm
Length: 2.92mm
Input Capacitance: 158pF
Package Style:  SSOT-3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000
$0.345
9,000
$0.325
12,000+
$0.31
Product Variant Information section