text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP030N06

FDP030N06 series 60 V 193 A 3.2 mOhm N-Channel PowerTrench Mosfet - TO-220-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.2mΩ
Rated Power Dissipation: 231|W
Qg Gate Charge: 116nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 193A
Turn-on Delay Time: 39ns
Turn-off Delay Time: 54ns
Rise Time: 178ns
Fall Time: 33ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Technology: PowerTrench
Height - Max: 9.4mm
Length: 10.1mm
Input Capacitance: 7380pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.89
USD
Quantity
Web Price
1
$1.89
40
$1.68
125
$1.62
400
$1.57
1,250+
$1.51
Product Variant Information section