text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP054N10

N-Channel 100 V 5.5 mΩ 203 nC Flange Mount PowerTrench® Mosfet - TO-220AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 263|W
Qg Gate Charge: 156nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,150.00
USD
Quantity
Web Price
1,000+
$2.15
Product Variant Information section