text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP100N10

FDP100N10 Series 100 V 10 mOhm N-Channel PowerTrench Mosfet TO-220AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 208|W
Qg Gate Charge: 100nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,192.00
USD
Quantity
Web Price
800
$1.49
1,600
$1.21
2,400
$1.20
3,200+
$1.19
Product Variant Information section