text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP15N40

MOSFET, UNIFET,400V

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 300mΩ
Rated Power Dissipation: 170|W
Qg Gate Charge: 36nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$960.00
USD
Quantity
Web Price
1,000
$0.96
2,000
$0.785
3,000
$0.775
4,000+
$0.77
Product Variant Information section