text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP7030BL

N-Channel 30 V 9 mOhm Logic Level PowerTrench Mosfet - TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 60|W
Qg Gate Charge: 24nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FDP7030BL is a  30 V 9 m Ω N-Channel Logic Level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers.

These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Features:

  • 60 A, 30 V
  • RDS(ON) = 9 mΩ @ VGS = 10 V
  • RDS(ON) = 12 mΩ @ VGS = 4.5 V
  • Critical DC electrical parameters specified at elevated temperature
  • High performance trench technology for extremely low RDS(ON)
  • 175°C maximum junction temperature rating
Pricing Section
Stock:
1,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.58
100
$0.505
250
$0.49
1,000
$0.475
2,500+
$0.46
Product Variant Information section