text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP75N08A

N-Channel 75 V 11 mOhm Flange Mount Mosfet - TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 137|W
Qg Gate Charge: 104nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The FDP series cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
12,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.70
40
$1.33
150
$1.22
500
$1.13
2,000+
$1.03
Product Variant Information section