text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP8896

N-Channel 30 V 5.9 mOhm PowerTrench Mosfet - TO-220AB

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 80|W
Qg Gate Charge: 67nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
800
Total
$940.00
USD
Quantity
Web Price
800
$0.94
1,600
$0.77
2,400
$0.76
3,200
$0.755
4,000+
$0.75
Product Variant Information section