text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF12N50NZ

MOSFET N-CH 500V TO-220FP

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.52Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 23nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$855.00
USD
Quantity
Web Price
1,000
$0.855
2,000
$0.70
3,000
$0.69
4,000+
$0.685
Product Variant Information section