text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF16N50UT

FDPF16N50UT Series 500V 15 A 480 mOhm N-Ch UniFet Ultra FRFET Mosfet - TO-220F-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 480mΩ
Rated Power Dissipation: 38.5|W
Qg Gate Charge: 32nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 15A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 65ns
Rise Time: 150ns
Fall Time: 80ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Height - Max: 16.07mm
Length: 10.6mm
Input Capacitance: 1495pF
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,340.00
USD
Quantity
Web Price
1,000
$1.34
2,000
$1.09
3,000
$1.08
4,000+
$1.07
Product Variant Information section