text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF20N50FT

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.26Ω
Rated Power Dissipation: 38.5|W
Qg Gate Charge: 14nC
Package Style:  TO-220F
Mounting Method: Flange Mount
Pricing Section
Stock:
650
Minimum Order:
50
Multiple Of:
1,000
5,650
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$76.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50+
$1.52
Product Variant Information section