text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF2710T

250V, 25A, NCH, POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 42.5mΩ
Rated Power Dissipation: 62.5|W
Qg Gate Charge: 101nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,340.00
USD
Quantity
Web Price
1
$4.18
20
$3.78
75
$3.61
200
$3.49
750+
$3.34
Product Variant Information section