text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF7N60NZ

MOSFET N-CH 600V 6.5A TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.25Ω
Rated Power Dissipation: 33|W
Qg Gate Charge: 17nC
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$695.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.695
2,000
$0.57
3,000
$0.565
4,000
$0.56
5,000+
$0.555
Product Variant Information section