
Manufacturer Part #
FDS3580
N-Channel 80 V 29 mOhm PowerTrench Mosfet SOIC-8
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2027 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 80V |
Drain-Source On Resistance-Max: | 0.029Ω |
Rated Power Dissipation: | 25|W |
Qg Gate Charge: | 34nC |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.44
50
$1.06
100
$1.00
250
$0.93
500+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount