text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS3992

Dual N-Channel 100 V 62 mOhm PowerTrench Mosfet SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 62mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 11nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.11
50
$0.845
100
$0.805
250
$0.755
500+
$0.72