text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS4897AC

Dual N & P-Channel 40 V 26 mOhm PowerTrench® Mosfet - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 40V/-40V
Drain-Source On Resistance-Max: 26mΩ/39mΩ
Rated Power Dissipation: 900|mW
Qg Gate Charge: 15nC/15nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS4897AC is a dual N- and P-Channel MOSFET that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance.

Features:

  • Q1: N-Channel
    • Max rDS(on) = 26 mΩ at VGS = 10 V, ID = 6.1 A
    • Max rDS(on) = 31 mΩ at VGS = 4.5 V, ID = 5.6 A
  • Q2: P-Channel
    • Max rDS(on) = 39 mΩ at VGS = -10 V, ID = -5.2 A
    • Max rDS(on) = 65 mΩ at VGS = -4.5 V, ID = -4.1 A
  • 100% UIL Tested
  • RoHS Compliant

Applications:

  • Inverter
  • Power Supplies
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$787.50
USD
Quantity
Web Price
2,500
$0.315
5,000
$0.30
7,500
$0.285
10,000+
$0.27
Product Variant Information section