text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6681Z

P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.6mΩ
Rated Power Dissipation: 2.5|W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
344,634
Web Price:
$1.50 USD Each
Total
$10.00
USD
Cost Per Unit
$5.00
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.