text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6681Z

P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FDS6681Z - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.6mΩ
Rated Power Dissipation: 2.5|W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,325.00
USD
Quantity
Web Price
2,500+
$0.93