text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6692A

N-Channel 30 V 11.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 11.5mΩ
Rated Power Dissipation: 1.47|W
Qg Gate Charge: 29nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,212.50
USD
Quantity
Web Price
2,500
$0.485
5,000
$0.46
7,500
$0.435
10,000+
$0.415
Product Variant Information section