text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6910

Dual N-Channel 30 V 13 mOhm Logic Level PowerTrench Mosfet- SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 24nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS6910 is a 30 V 13 mΩ N-Channel Logic Level MOSFETs are produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance

Features:

  • 7.5 A, 30 V
  • RDS(ON) = 13 mΩ @ VGS = 10 V
  • RDS(ON) = 17 mΩ @ VGS = 4.5 V
  • Fast switching speed
  • Low gate charge
  • High performance trench technology for extremelylow RDS(ON)
  • High power and current handling capability 

Applications:

  • Low voltage
  • Battery powered applications
  • Medical Electronics/Devices
  • Military & Civil Aerospace
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.86
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.855
50
$0.715
100
$0.69
250
$0.66
500+
$0.64
Product Variant Information section