text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6982AS

Dual N-Channel 30 V 28/13.5 mOhm Surface Mount Dual PowerTrench SyncFET - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 28mΩ/13.5mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 11nC/21nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS6982AS is a 30 V 13.5 mΩ Dual N-Channel mosfets it is designed to replace two single SO-8 MOSFETs and Schottky diode in synchronous DC:DC power supplies that provide various peripheral voltages for notebook computers and other battery powered electronic devices

Features:

  • Q2 Optimized to minimize conduction losses Includes SyncFET Schottky body diode 8.6 A, 30 V
  • RDS(ON) = 13.5 mΩ @ VGS = 10 V
  • RDS(ON) = 16.5 mΩ @ VGS = 4.5 V
  • Low gate charge (21nC typical)
  • Q1 Optimized for low switching losses 6.3 A, 30 V
  • RDS(ON) = 28.0 mΩ @ VGS = 10 V
  • RDS(ON) = 35.0 mΩ @ VGS = 4.5 V
  • Low gate charge (11nC typical)

Applications:

  • Notebook
  • Battery powered electronic devices
Pricing Section
Stock:
17,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.87
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.87
50
$0.585
100
$0.545
250
$0.50
500+
$0.465