text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6990AS

N-Channel 30 V 22 mOhm Dual PowerTrench SyncFET - SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.022Ω
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 14nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.86
USD
Quantity
Web Price
1
$0.855
50
$0.615
100
$0.585
250
$0.54
500+
$0.51
Product Variant Information section