text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS86106

PT5 NCH 100/20V POWERTRENCH MOSFET

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 177mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.4A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 8ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 156pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,150.00
USD
Quantity
Web Price
2,500
$0.46
5,000
$0.44
7,500
$0.415
10,000+
$0.395
Product Variant Information section