text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS86140

Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 41nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11.2A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 38ns
Rise Time: 11ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 1228pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
2,500
Multiple Of:
2,500
7,500
Factory Stock:Factory Stock:
0
Total
$2,000.00
USD
Quantity
Web Price
2,500+
$0.80
Product Variant Information section