text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS8638

N-Channel 40 V 4.3 mOhm SMT PowerTrench® Mosfet - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.3mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 86nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS8638 is a N-Channel MOSFET is produced using advance Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance

Features:

  • Max rDS(on) = 4.3 mΩ at VGS = 10 V, ID = 18 A
  • Max rDS(on) = 5.4 mΩ at VGS = 4.5 V, ID = 16 A
  • High performance trench technology for extremely low rDS(on)
  • 100% UIL Tested
  • RoHS Compliant

Applications:

  • Synchronous Rectifier
  • Load Switch
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,237.50
USD
Quantity
Web Price
2,500
$0.895
5,000+
$0.715
Product Variant Information section