text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS86540

N-Channel 60 V 4.5 mΩ Surface Mount PowerTrench Mosfet - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 65nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,087.50
USD
Quantity
Web Price
2,500+
$0.835
Product Variant Information section