text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS8690

N-Channel 30 V 7.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7.6mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 27nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,250.00
USD
Quantity
Web Price
2,500
$0.81
5,000+
$0.65
Product Variant Information section