text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS8817NZ

N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 32nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS8817NZ is a 30 V 7 mΩ N–Channel MOSFET is produced using advanced PowerTrench® process that has been especially tailored to minimize the on–state resistance.

Features:

  • Max rDS(on) = 7.0 mΩ at VGS = 10 V, ID = 15 A
  • Max rDS(on) = 10 mΩ at VGS = 4.5 V, ID = 12.6 A
  • HBM ESD protection level of 3.8 kV typical (note 3)
  • High performance trench technology for extremely low rDS(on)
  • High power and current handling capability
  • RoHS compliant 

Applications:

  • Power Management
  • Load switching applications
  • Notebook Computers
  • Portable Battery Packs
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$912.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.365
5,000
$0.35
7,500
$0.33
10,000+
$0.315