text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS8896

N-Channel 30 V 6 mOhm SMT PowerTrench Mosfet - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 67nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$650.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.26
5,000
$0.245
7,500
$0.235
10,000
$0.22
12,500+
$0.21
Product Variant Information section