text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS9431A

P-Channel 20 V 0.13 Ohm Surface Mount Specified Mosfet - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 8.5nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS9431A is a 20 V 0.13 Ω P-Channel 2.5 V specified MOSFET is produced using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance and yet maintain superior switching performance

Features:

  • -3.5 A, -20 V
  • RDS(ON) = 0.130 Ω@ VGS = -4.5 V
  • RDS(ON) = 0.180 Ω@ VGS = -2.5 V
  • Fast switching speed
  • High performance trench technology
  • High power and current handling capability

Applications:

  • DC/DC converter
  • Power management
  • Load switch
  • Battery protection
Pricing Section
Stock:
7,350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.56
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.555
50
$0.425
100
$0.405
250
$0.38
500+
$0.36