text.skipToContent text.skipToNavigation

Manufacturer Part #

FDT3N40TF

N-Channel 400 V 2.0 A 3.4 Ohm UniFETTM Mosfet - SOT-223

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 3.4Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 6nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
164,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$960.00
USD
Quantity
Web Price
4,000
$0.24
8,000
$0.195
12,000+
$0.193
Product Variant Information section