text.skipToContent text.skipToNavigation

Manufacturer Part #

FDT86113LZ

N-Channel 100 V 0.1 ohm Surface Mount PowerTrench Mosfet - SOT-223

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1616
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 4.1nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,010
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.505
100
$0.485
500
$0.44
1,500+
$0.415