text.skipToContent text.skipToNavigation

Manufacturer Part #

FDY101PZ

MOSFET -2.5V SINGLE PCH

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 446mW
Qg Gate Charge: 1nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 150mA
Turn-on Delay Time: 6ns
Turn-off Delay Time: 8ns
Rise Time: 13ns
Fall Time: 1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: PowerTrench
Input Capacitance: 100pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$372.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.101
9,000
$0.10
12,000
$0.0995
15,000+
$0.099
Product Variant Information section