text.skipToContent text.skipToNavigation

Manufacturer Part #

FDY102PZ

P-Channel 20 V 0.5 Ohm Specified PowerTrench Mosfet - SC89-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 446|mW
Qg Gate Charge: 3.1nC
Package Style:  SC-89
Mounting Method: Surface Mount
Features & Applications

The FDY102PZ is a 20 V 0.5 Ω Single P-Channel MOSFET has been designed using advanced Power Trench process to optimize the r DS(on)@VGS = –1.5 V.

Features:

  • Max rDS(on) = 0.5 Ω at VGS = –4.5 V, ID = –0.83 A
  • Max rDS(on) = 0.7 Ω at VGS = –2.5 V, ID = –0.70 A
  • Max rDS(on) = 1.2 Ω at VGS = –1.8 V, ID = –0.43 A
  • Max rDS(on) = 1.8 Ω at VGS = –1.5 V, ID = –0.36 A
  • HBM ESD protection level = 1400 V (Note 3)
  • RoHS Compliant

Applications:

  • Li-Ion Battery Pack
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$216.60
USD
Quantity
Web Price
3,000
$0.0722
6,000
$0.0603
12,000
$0.0594
15,000
$0.0591
45,000+
$0.0578