text.skipToContent text.skipToNavigation

Manufacturer Part #

FMM60-02TF

Single N-Channel 200 V 125 mW 90 nC Through Hole Power Mosfet - ISOPLUS i4-Pak

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 40Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 90nC
Package Style:  ISOPLUS-I4-PAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$870.00
USD
Quantity
Web Price
25
$20.38
50
$17.40
75
$17.11
125
$16.76
250+
$16.30
Product Variant Information section