text.skipToContent text.skipToNavigation

Manufacturer Part #

FQA24N50

N-Channel 500 V 0.2 Ω 120 nC Flange Mount Mosfet - TO-3PN

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 290|W
Qg Gate Charge: 90nC
Package Style:  TO-3PN
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$1,710.00
USD
Quantity
Web Price
450
$3.80
900
$3.08
1,350+
$3.04
Product Variant Information section