text.skipToContent text.skipToNavigation

Manufacturer Part #

FQA24N60

FQA Series 600 V 23.5 A 310 W Through Hole N-Channel QFet® Mosfet - TO-3PN

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.24Ω
Rated Power Dissipation: 310W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 23.5A
Turn-on Delay Time: 90ns
Turn-off Delay Time: 200ns
Rise Time: 270ns
Fall Time: 170ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 4200pF
Package Style:  TO-3PN
Mounting Method: Through Hole
Pricing Section
Stock:
3,990
Minimum Order:
1
Multiple Of:
1
2,250
Factory Stock:Factory Stock:
0
Total
$5.77
USD
Quantity
Web Price
1
$5.77
25
$4.08
75
$3.63
200
$3.27
500+
$2.96
Product Variant Information section