text.skipToContent text.skipToNavigation

Manufacturer Part #

FQA7N80C-F109

FQA Series 800 V 7 A 198 W Through Hole N-Channel QFet® Mosfet - TO-3PN

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.9Ω
Rated Power Dissipation: 198W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 7A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 50ns
Rise Time: 100ns
Fall Time: 60ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 1290pF
Package Style:  TO-3PN
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Total
$589.50
USD
Quantity
Web Price
1
$1.56
30
$1.40
125
$1.34
300
$1.31
1,250+
$1.25
Product Variant Information section