text.skipToContent text.skipToNavigation

Manufacturer Part #

FQA90N08

N-Channel 80 V 90 A 16 mOHM Flange Mount QFET Mosfet - TO-3PN

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 214|W
Qg Gate Charge: 110nC
Package Style:  TO-3PN
Mounting Method: Flange Mount
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.04
30
$1.83
100
$1.76
300
$1.70
1,000+
$1.63
Product Variant Information section