text.skipToContent text.skipToNavigation

Manufacturer Part #

FQA9P25

P-CH/250V/10.5A/0.62OHM

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 620mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 38nC
Package Style:  TO-3PN
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$823.50
USD
Quantity
Web Price
450
$1.09
900
$0.915
1,350
$0.905
2,250
$0.89
4,500+
$0.875
Product Variant Information section