text.skipToContent text.skipToNavigation

Manufacturer Part #

FQB6N80TM

N-Channel 800 V 1.95 Ohm Surface Mount Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.95Ω
Rated Power Dissipation: 3.13|W
Qg Gate Charge: 31nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,528.00
USD
Quantity
Web Price
800
$1.91
1,600
$1.56
2,400
$1.54
3,200+
$1.53
Product Variant Information section