text.skipToContent text.skipToNavigation

Manufacturer Part #

FQB9N50CTM

N-Channel 500 V 0.8 Ohm Surface Mount Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 135|W
Qg Gate Charge: 35nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,696.00
USD
Quantity
Web Price
800
$1.30
1,600
$1.06
2,400
$1.05
3,200+
$1.04
Product Variant Information section