text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD19N10LTM

N-Channel 100 V 0.1 Ohm Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 14nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.93
USD
Quantity
Web Price
1
$0.93
50
$0.61
100
$0.565
250
$0.51
500+
$0.475
Product Variant Information section