text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD5N15TM

FQD5N15 Series 150 V 4.3 A 800 mOhm N-Channel QFET® MOSFET - TO-252-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 800mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 7nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
355,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.50
USD
Quantity
Web Price
2,500
$0.375
5,000
$0.355
7,500
$0.335
10,000+
$0.32
Product Variant Information section