text.skipToContent text.skipToNavigation

Manufacturer Part #

FQI27N25TU

N-Channel 250 V 0.11 Ω Through Hole Mosfet - I2PAK

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 3.13|W
Qg Gate Charge: 50nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,205
USA:
1,205
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.92
USD
Quantity
Web Price
1
$1.92
40
$1.71
125
$1.65
400
$1.60
1,250+
$1.54
Product Variant Information section