text.skipToContent text.skipToNavigation

Manufacturer Part #

FQL40N50

N-Channel 500 V 0.11 Ω Flange Mount Mosfet - TO-264

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 460|W
Qg Gate Charge: 155nC
Package Style:  TO-264
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
375
Multiple Of:
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,312.50
USD
Quantity
Web Price
375+
$3.50
Product Variant Information section