text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP12N60C

FQP12N60C Series 600 V 0.65 Ohm Through Hole N-Channel Mosfet - TO-220

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.65Ω
Rated Power Dissipation: 225|W
Qg Gate Charge: 63nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
50
Total
$1,190.00
USD
Quantity
Web Price
50
$1.46
150
$1.26
500
$1.22
1,000
$1.19
2,000+
$1.17
Product Variant Information section