text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP13N50

N-Channel 500 V 0.43 Ω Flange Muont Mosfet - TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.43Ω
Rated Power Dissipation: 170|W
Qg Gate Charge: 45nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
2,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$1.41
Product Variant Information section